282
SwitchcraftConn 1/4"" Stereo Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn 1/4"" Stereo Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: 282
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
282
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
1/4" Stereo Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Rigid Plastic
Number of Contacts:
2
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
IN STOCK: 57
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
5
$7.04
25
$6.69
50
$6.54
100
$6.44
250
$6.27
500
$6.19
1,000
+
$6.15
English
Chinese
Spanish
