help desk software
112BPCS by switchcraft
Image is representational - see manufacturer specifications
Switchcraft Authorized Distributor

112BPCS

Conn Phone Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conn Phone Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

Search Keywords: 112BPCS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
112BPCS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 112BPCS discontinued?

Yes, 112BPCS from Switchcraft is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 112BPCS?

The recommended replacement for 112BPCS is 112BPCSX from Switchcraft, available from Master Electronics.

Is 112BPCS RoHS compliant?

Yes, 112BPCS is RoHS compliant.

What is the lead time for 112BPCS?

The standard lead time for 112BPCS is approximately 6 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides