BP30-10WT-BPKG
Superior ElectricConn Binding Post F 5 POS ST Panel Mount 1 Port
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn Binding Post F 5 POS ST Panel Mount 1 Port
Search Keywords: BP3010WTBPKG
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
BP30-10WT-BPKG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
5
Wire Size:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
N/A
Possible Replacement options available. See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 2 Weeks
Qty
Unit Price
25
$43.34
50
$26.67
75
$21.12
100
+
$20.69
English
Chinese
Spanish
