help desk software
MF25150V2-1000U-A99 by sunon
Image is representational - see mfr. specs

MF25150V2-1000U-A99

Sunon

Tubeaxial Fan - 5VDC - Square 25mm L x 25mm H - Vapo Bearing - 2.2 CFM (0.06m³/min) - 11.3 dBA - 230 mW - 6800 RPM - 2 Wire Leads.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MF25150V2-1000U-A99 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).

Search Keywords: MF25150V21000UA99

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF25150V2-1000U-A99
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box

IN STOCK: 85

Can Ship immediately

Minimum Order Quantity: 30

Multiple: 30

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
30
$8.14
60
$8.07
120
$7.99
270
$7.64
510
$7.37
1,020
$7.35
2,520 +
$7.33

Tools/3D Models

Product Guides