help desk software
DP200A-2123XST.GN by sunon
Image is representational - see mfr. specs

DP200A-2123XST.GN

Sunon

AC Fan Axial Sleeve Bearing 220V to 240V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SUNON part DP200A-2123XST.GN is an AC fan with an axial sleeve bearing, designed to operate at a voltage range of 220V to 240V. With an impressive airflow of 95CFM/115CFM and a noise level of just 44dB/49dB, this fan ensures efficient and quiet cooling for any application.Measuring at 119mm x 119mm x 38.5mm, it features a super high speed motor that delivers exceptional performance. This fan is perfect for use in demanding environments where reliable cooling is crucial, such as computer servers, industrial equipment, and other electronic devices.Its sleeve bearings provide long-lasting durability and ensure smooth and efficient operation. With its compact size and advanced features, the SUNON part DP200A-2123XST.GN is an excellent choice for cooling applications that require high airflow and low noise levels.

Search Keywords: DP200A2123XSTGN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
DP200A-2123XST.GN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Category:
AC Fan1342
Dimension:
119 x 119 x 38.51359mm
Voltage Rating:
220 to 240 V
Power Rating:
22,21 W
Maximum Airflow:
95,115 CFM
Noise Level:
44,49 dB
Special Features:
Super High Speed1363
Termination:
Terminal1364
Housing Material:
Aluminum1345
Operating Temperature:
N/A

IN STOCK: 2,034

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Qty
Unit Price
5
$16.97
40
$15.08
80
$15.01
120
$14.93
280
$14.14
520
$13.13
1,000 +
$13.07
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides