219DXBPLM33-120A
Struthers-DunnElectromechanical Relay 120VAC 540Ohm 10A 4PST-NO/DPST-NC (76.4x36.8x83.7)mm Plug-In General Purpose Relay
RoHS Compliant
DESCRIPTION
Electromechanical Relay 120VAC 540Ohm 10A 4PST-NO/DPST-NC (76.4x36.8x83.7)mm Plug-In General Purpose Relay
Search Keywords: 219DXBPLM33120A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
219DXBPLM33-120A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PST-NO,DPST-NC
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-20 to 60 °C
Coil Resistance:
540 Ohm
Possible Replacement options available. See Alternatives
IN STOCK: 25
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$349.00
10
+
$337.00
English
Chinese
Spanish
