219BBX69PL-125VDC
Struthers-DunnElectromechanical Relay 125VDC 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
219BBX69PL-125VDC
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
DPST-NO,DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-20 to 70 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
The STRUTHERS-DUNN Part 219BBX69PL-125VDC is an electromechanical relay that operates on a 125VDC power supply. It has a contact rating of 10A, with a DPST-NO/DPDT configuration. This plug-in general purpose relay is designed for reliable and durable performance. With a compact size of 64.1x36.8x83.7mm, it can easily be integrated into various systems and applications.
Search Keywords:
219BBX69PL125VDC
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$304.48
$304.480
3
$283.14
$849.420
5
$278.89
$1,394.450
10
$212.34
$2,123.400
25
+
$169.20
$4,230.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![R5BBLKREDFF3](https://configured-product-images.s3.amazonaws.com/Images/R5BBLKREDFF3.jpg)
R5BBLKREDFF3
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycl...
![CR6L-50/UL](https://www.masterelectronics.com/images/parts/largeimages/11339131.jpg)
CR6L-50/UL
Fuse 50A 600V Bolt Screw 54 X 39mm
![RS4N-DE](https://www.masterelectronics.com/images/parts/largeimages/11340550.jpg)
RS4N-DE
Electromechanical Relay 4PST-NO 5A 24VDC 2.88KOhm DIN Rail
![SC-E3/G-24VDC](https://www.masterelectronics.com/images/parts/largeimages/11340791.jpg)
SC-E3/G-24VDC
Electromechanical Relay 24VDC 68A (67x130x112)mm DIN Rail Contactor Relay
![RU4S-D24](https://www.masterelectronics.com/images/parts/largeimages/11589867.jpg)
RU4S-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay