SS-82100-001
Stewart ConnectorsConn Modular Jack F 8 POS ST Panel Mount 8 Terminal 1 Port ...
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
The STEWART CONNECTORS SS-82100-001 is a versatile and reliable modular jack for various industrial applications. This panel mount jack features 8 positions and 8 terminals, allowing for seamless connectivity in a single port configuration. Its durable construction ensures long-lasting performance, making it an ideal choice for networking and telecommunications setups. Upgrade your equipment with the SS-82100-001 for efficient and secure connections.
Search Keywords: SS82100001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-82100-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Panel Mount3806
Pitch:
N/A
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
