DESCRIPTION
Search Keywords: MK11BV50921
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK11-BV50921
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Maximum AC Voltage Rating:
175 V
Maximum DC Voltage Rating:
175 V
FREQUENTLY ASKED QUESTIONS
Is MK11-BV50921 RoHS compliant?
Yes, MK11-BV50921 is RoHS compliant.
What is the lead time for MK11-BV50921?
The standard lead time for MK11-BV50921 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
