help desk software
GP560202501 by standex electronics
Image is representational - see manufacturer specifications
Standex Electronics Authorized Distributor

GP560202501

Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 20-25 AT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 20-25 AT

Search Keywords: GP560202501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
GP560202501
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509020
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 25 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.5 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.3 mm
Glass Length:
14.2 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is GP560202501 discontinued?

Yes, GP560202501 from Standex Electronics is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is GP560202501 RoHS compliant?

Yes, GP560202501 is RoHS compliant.

What is the lead time for GP560202501?

The standard lead time for GP560202501 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

   This product has been discontinued by the supplier

Tools/3D Models