GP501202501
Reed Switch, 1 Form A, SPST-NO, Sub Minature 12.7mm, Pd, 20-25 AT
RoHS Compliant
Bulk Packaging
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Reed Switch, 1 Form A, SPST-NO, Sub Minature 12.7mm, Pd, 20-25 AT
Search Keywords: GP501202501
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
GP501202501
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509020
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 25 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.0 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.3 mm
Glass Length:
12.7 mm
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is GP501202501 discontinued?
Yes, GP501202501 from Standex Electronics is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GP501202501 RoHS compliant?
Yes, GP501202501 is RoHS compliant.
What is the lead time for GP501202501?
The standard lead time for GP501202501 is approximately 7 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
