9012185400
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 12V, THT High IR >1 x 10^12 Ohms
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Reed Relay, 1 Form A, SPST-NO, 12V, THT High IR >1 x 10^12 Ohms
Search Keywords: 9012185400
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
9012185400
Alias/AKA:
KT12-1A-40L-THT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
105
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Through Hole
IN STOCK: 67
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
5
$4.84
25
$4.63
105
$4.43
315
$4.29
525
$4.22
1,050
$4.13
2,520
+
$3.46
English
Chinese
Spanish
