STA-4812B
StancorAC/AC Adapter - 10.2 Watts: 12VAC @ 0.85A - NA Input Blades
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
AC/AC Adapter - 10.2 Watts: 12VAC @ 0.85A - NA Input Blades
Search Keywords: STA4812B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
STA-4812B
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
DC Input Voltage:
Not App
CoC Tier:
No
AC Input Current - Typical:
Not Specified
Dimension:
70.5 x 57.0 x 44.6 mm
AC Input Current - Maximum:
Not Specified
AC Input Voltage:
120
Adapter Color:
Black
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 636
Can Ship immediately
Minimum Order Quantity: 2
Price (USD)
Qty
Unit Price
2
$40.17
10
$14.11
25
$13.69
50
+
$13.17
English
Chinese
Spanish
