LB-215 by stancor
Stancor Authorized Distributor

LB-215

Power Transformer 2000Vrms 2VA 8Term. PC Pin Thru-Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Printed Circuit Transformer (Low Boy), VA 2, Input 115/230 VAC 50/60 Hz, Series Output Voltage 15 C.T., Series Output mA 150, Parallel Output Voltage 7.5, Parallel Output mA 300

Search Keywords: LB215

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
LB-215
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
15,7.5 V
Secondary Side Current:
150,300 mA
Power Rating:
2 VA
Mounting:
Through Hole
Dimension:
39.6 x 47.8 x 16 mm

FREQUENTLY ASKED QUESTIONS

Is LB-215 RoHS compliant?

Yes, LB-215 is RoHS compliant.

What is the lead time for LB-215?

The standard lead time for LB-215 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 69

Can Ship immediately

Manufacturer Stock: 54   can ship 11/9/26

Factory Lead-Time 9 Weeks can ship 12/29/26  

Price (USD)

Qty
Unit Price
1
$37.36
2
$35.49
5
$33.72
10
$32.03
20
$29.32
25
$27.85
50 +
$25.32

Tools/3D Models

Product Guides