DSW-256
Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW256
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
DSW-256
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504314035
ECCN:
EAR99
Supplier's Standard Package:
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
56,28 V
Secondary Side Current:
20,40 mA
Power Rating:
1.1 VA
Mounting:
Through Hole
Dimension:
35.05 x 28.7 x 23.9 mm
FREQUENTLY ASKED QUESTIONS
Is DSW-256 RoHS compliant?
Yes, DSW-256 is RoHS compliant.
What is the lead time for DSW-256?
The standard lead time for DSW-256 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$31.01
2
$29.46
5
$27.99
10
$26.59
20
$24.34
25
$23.12
50
+
$21.02
English
中文 / 汉语
Deutsch
Español
Nederlands
