Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
AA59126/1204
RoHS:
No
HTS:
8538907060
COO:
US
Supplier Standard Pack:
3032
Type:
Turret Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
8.68 x 3.17 mm
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
The CONCORD ELECTRONICS AA59126/1204 is a turret terminal, manufactured of brass and is bright tin plated for extended shelf life and excellent solderablity. It has a size of 8.68 x 3.17 mm in order to suit the space and design requirement.
Search Keywords:
AA591261204
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
303
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
4
$8.24
$32.960
10
$7.83
$78.300
25
$5.22
$130.500
50
$4.82
$241.000
100
$4.47
$447.000
250
$4.06
$1,015.000
500
+
$3.96
$1,980.000
CUSTOMERS
ALSO BOUGHT
![LCA8-10-L](https://www.masterelectronics.com/images/parts/largeimages/12198693.jpg)
LCA8-10-L
One-hole, standard barrel with window lug, #8 AWG wire, #10 stud hole.
![1TL1-7](https://www.masterelectronics.com/images/parts/largeimages/11915309.jpg)
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
![LCA8-14-L](https://www.masterelectronics.com/images/parts/largeimages/12198697.jpg)
LCA8-14-L
One-hole, standard barrel with window lug, #8 AWG wire, 1/4" stud hole, standard package.
![202C621-71/42-0](https://www.masterelectronics.com/images/parts/largeimages/12251293.jpg)
202C621-71/42-0
Heat Shrink Boot - 1.040" (26.42mm) / 0.461" (11.71mm) Large Dia - 1.040" (26.42mm) / 0.31...
![202D121-100/180-0](https://www.masterelectronics.com/images/parts/largeimages/12251372.jpg)
202D121-100/180-0
Heat Shrink Tubing ST Polyolefin Black