SCLD-WB-4PDT-C-24VDC
Song ChuanPower Relay 24VDC 5A 4PDT(27.5x21.5x41.5)mm Plug-In
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 24VDC 5A 4PDT(27.5x21.5x41.5)mm Plug-In
Search Keywords: SCLDWB4PDTC24VDC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
SCLD-WB-4PDT-C-24VDC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 41
Can Ship immediately
Minimum Order Quantity: 19
Price (USD)
Qty
Unit Price
2
$15.57
25
$14.79
100
$14.05
500
$13.34
750
$12.68
1,500
$6.48
2,250
$4.41
3,000
+
$4.31
Product Guides
CUSTOMERS
ALSO BOUGHT
04.855.0353.0
Connector Accessories Marked Marking Strip
3MN1
MICRO SWITCH™ Basic Switches: MN Series, Double Pole Double Throw (DPDT), 15 A at 480 Vac,...
LVK20R050DER
SMD Resistor - Metal Alloy - 2010 - 0.05 Ohm 0.5% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
KUP-14D35-24
Power Relay 24VDC 10A 3PDT(38.89x35.71x54.74)mm Socket
1830619
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
English
Chinese
Spanish
