help desk software
896H-1CH-C1-001-24VDC by song chuan
Image is representational - see mfr. specs

896H-1CH-C1-001-24VDC

Song Chuan

Automotive Relay - SPDT (1 Form C) - 24 VDC Coil - 50 A Contact - 28 VDC Switching - Quick Connect (0.250") - Socket Mounting.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 896H-1CH-C1-001-24VDC is automotive relay with dimensions: 25.8 mm L x 25.8 mm W x 25 mm H.

Search Keywords: 896H1CHC100124VDC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-C1-001-24VDC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Coil Voltage:
24 VDC
Coil Current:
66.7 mA
Coil Resistance:
360 Ohm
Coil Suppression:
Diode
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
20 ms
Seal:
Flux Sealed
Mounting:
Socket
Termination Style:
Quick Connect
Operating Temperature:
-40 to 125 °C

IN STOCK: 1,263

Can Ship immediately

On Order: 5,200   can ship 8/3/26 

Minimum Order Quantity: 10

Factory Lead-Time 23 Weeks

Qty
Unit Price
10
$2.69
100
$2.19
400
$2.03
800
$1.92
1,200
$1.91
2,800
$1.87
5,200
$1.82
7,600 +
$1.79
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides