M211-TR
Solid State OptronicsRelay SSR 0.04mA 1.5V DC-IN 0.12A 400V DC-OUT 4-Pin SOP T/R
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Relay SSR 0.04mA 1.5V DC-IN 0.12A 400V DC-OUT 4-Pin SOP T/R
Search Keywords: M211TR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Solid State Optronics
Part No:
M211-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541408000
COO:
PH
ECCN:
EAR99
Reel Pack:
100
Package Type:
Reel
Output Type:
DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.4 x 4.45 x 2 mm
IN STOCK: 0
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 2 Weeks
Qty
Unit Price
100
$6.39
200
$5.96
400
$5.59
800
+
$5.45
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
