Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SLS-24-072T
RoHS:
Unknown
ECCN:
EAR99
Package Type:
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,230,240 V
Number of Outputs:
1
Output Voltage:
72 V
Maximum Output Current:
7.2 A
Maximum Output Power:
518 W
Input Connector Type:
Screw Terminal Block
Dimension:
355 x 124 x 82.5 mm
The SOLA part SLS-24-072T is an AC/DC power supply with a single output of 24V and a current rating of 7.2A. It features an 11-pin design, making it suitable for a wide range of industrial applications. With its high reliability and efficiency, this power supply provides a stable and consistent power source for your devices. Whether you're looking to power electronic equipment or control systems, the SOLA SLS-24-072T is an excellent choice.
Search Keywords:
SLS24072T
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$343.46
$343.460
3
$334.26
$1,002.780
5
$329.24
$1,646.200
10
$324.30
$3,243.000
15
+
$319.44
$4,791.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
17504-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG
6VM1S
Power Entry Module Unfiltered M 3 POS 120VAC/250VAC 6A Switch/Fuse ST 1 Port
8403
Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 1/2" Length.
FN2010-10-06
Power Line Filter - Chassis - 10 A - 250 VAC - General Purpose - Quick Connect - 800 µH - ...
V7-2B17D8-022
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 1...