help desk software
SP-1504 by soberton inc
Image is representational - see mfr. specs

SP-1504

Soberton Inc

General Purpose Speaker - 8 Ohms - 93.00 dBA - 800 mW - 300 Hz ~ 8 kHz - Top Port Location - Round - Wire Leads.

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SP-1504 is general purpose speaker with dimensions: 0.591" Dia (15.00mm) x 0.248" (6.30mm). Operating temperature range is from -20°C to 60°C.

Search Keywords: SP1504

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Soberton Inc
Part No:
SP-1504
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray

IN STOCK: 0

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
100
$1.45
300
$1.34
500
$1.33
1,000
$1.29
2,500
$1.23
5,000
$1.20
7,500
$1.18
10,000 +
$1.17

Tools/3D Models

Product Guides