help desk software
PT-2404 by soberton inc
Image is representational - see mfr. specs

PT-2404

Soberton Inc

Buzzers Transducer - Externally Driven - Piezo - 15V - 8mA - 4.8kHz - 85dB @ 4.8V, 10cm - Panel Mount - Flange - Wire Leads.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PT-2404 is buzzers transducer with dimensions: 0.945" Dia (24.00mm) x 0.217" (5.50mm).

Search Keywords: PT2404

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Soberton Inc
Part No:
PT-2404
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531809041
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box

IN STOCK: 0

Minimum Order Quantity: 25

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
25
$1.058
250
$0.859
500
$0.821
1,000
$0.786
2,500
$0.753
5,000
$0.733
7,500
$0.731
10,000 +
$0.724

Tools/3D Models

Product Guides