TE30A2403C01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

TE30A2403C01

Ac-Dc Regulated Power Supply Module |Sl Power TE30A2403C01 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE30A2403C01 is a high-performance external AC-DC power supply delivering 30W of output power at 24.0V with 1.33A output current. It features a universal input range of 90-264Vac (47-63Hz), line regulation of ±1%, load regulation of ±5%, and ripple & noise of 240mV pk-pk. The unit includes overvoltage protection with a trip range of 28.8V-33.6V, short circuit protection in hiccup mode, and overtemperature protection with auto-recovery. Compliant with DoE Efficiency Level VI requirements and EN/CSA/UL/IEC 60950-1 safety standards, this Class II wall-plug power supply with fixed North American blade is ideal for test & measurement and industrial applications requiring heavy industrial levels of EMC compliance.

Search Keywords: TE30A2403C01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
TE30A2403C01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250

FREQUENTLY ASKED QUESTIONS

Is TE30A2403C01 RoHS compliant?

Yes, TE30A2403C01 is RoHS compliant.

What is the lead time for TE30A2403C01?

The standard lead time for TE30A2403C01 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 450

Can Ship immediately

MOQ for out of Stock Qty: 63

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$63.35
10
$63.19
25
$63.04
50
$62.87
63
$62.72
125
$33.47
188
$23.49
250 +
$23.02