help desk software
TE20A2403B01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

TE20A2403B01

Plug-In Adapter Single-OUT 24V 0.83A 20W ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE20A2403B01 is a high-performance AC-DC external power supply designed for test & measurement and industrial applications. It delivers 24.0V output at 0.83A with 20W output power, featuring ±1% line regulation and ±5% load regulation with 240mV pk-pk ripple and noise. The unit accepts universal AC input of 100-240Vac (±10%) and meets DoE Efficiency Level VI requirements with less than 0.1W no-load input power. It is approved to EN/IEC/UL60950-1 safety standards and meets EN55022/CISPR22 Class B conducted and radiated emissions. The Class II wall-plug configuration with interchangeable blades, IP22 rated enclosure, and MTBF exceeding 1,000,000 hours make it ideal for demanding industrial environments.

Search Keywords: TE20A2403B01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
TE20A2403B01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Adapter Color:
Black5424
Dimension:
84 x 475425mmmm

FREQUENTLY ASKED QUESTIONS

Is TE20A2403B01 RoHS compliant?

Yes, TE20A2403B01 is RoHS compliant.

What is the lead time for TE20A2403B01?

The standard lead time for TE20A2403B01 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 292

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$22.49
10
$21.45
25
$20.81
50
$20.21
100
$19.10
250 +
$18.59