DESCRIPTION
SLE90S1903F01 is a 90W single output external AC-DC power adapter designed for medical and industrial applications. It delivers 19.0V output at a maximum load of 4.7A with 200 mV pk-pk ripple and noise, featuring 88.6% average efficiency and ±1% line regulation. The adapter accepts a wide input voltage range of 90 to 264 VAC at 47 to 63 Hz, with 2 x MOPP input to output isolation rated at 4,000 VAC. It includes overvoltage, overcurrent, and short circuit protection, with low touch leakage current of =100 µA. The unit operates from 0 to +40°C ambient temperature at altitudes up to 5,000 m, making it suitable for Class BF medical equipment and ITE applications requiring DoE Level VI and EU CoC V5 Tier 2 compliance.
Search Keywords: SLE90S1903F01
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SLE90S1903F01 RoHS compliant?
Yes, SLE90S1903F01 is RoHS compliant.
What is the lead time for SLE90S1903F01?
The standard lead time for SLE90S1903F01 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 124
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
