help desk software
SLE65S2403N01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

SLE65S2403N01

65 Watts Single Output External Power Adapters ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SLE65S2403N01 is a 65 W single-output AC-DC external power adapter from Advanced Energy's SL Power SLE65 series, designed for industrial and medical applications. It delivers 24.0 V output at a maximum load of 2.7 A with 64.8 W maximum power, featuring ±1% line regulation and ±5% load regulation. The adapter meets Department of Energy Level VI and European Code of Conduct V5 Tier 2 efficiency standards, achieving 89.0% average efficiency, and includes dual MOPP (2 x MOPP) input-to-output isolation rated at 4,000 VAC with comprehensive protection against overvoltage, overcurrent, and short circuits. It holds medical (IEC 60601-1) and ITE (IEC 62368-1) safety certifications, operates from 90 to 264 VAC input with low leakage current (=100 µA), and is suitable for medical equipment up to class BF. The compact design (124.6 × 62.0 × 34.0 mm, 340 g) with standby power consumption of =0.15 W makes it ideal for portable medical devices, industrial control systems, and telecommunications equipment requiring reliable, certified power delivery.

Search Keywords: SLE65S2403N01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
SLE65S2403N01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

FREQUENTLY ASKED QUESTIONS

Is SLE65S2403N01 RoHS compliant?

Yes, SLE65S2403N01 is RoHS compliant.

What is the lead time for SLE65S2403N01?

The standard lead time for SLE65S2403N01 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 110

Ships today, if you order in

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3
$74.74
10
$74.54
25
$74.36
50
$74.17
63
$73.99
125
$39.36
188
$27.00
250 +
$26.46