help desk software
SLE48S1203N01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

SLE48S1203N01

48 Watts Single Output External Power Adapters ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SLE48S1203N01 is a 48 W single-output AC-DC external power adapter designed for medical and industrial applications requiring dual safety certifications. The unit delivers 12.0 V at up to 4.0 A output with 120 mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation for stable power delivery. It incorporates 2x MOPP input-to-output isolation (4,000 VAC), comprehensive protection against overvoltage, overcurrent, and short circuits, and achieves 87.80% average efficiency while meeting DoE Level VI and EU CoC V5 Tier 2 standards. The adapter operates from 90–264 VAC input, maintains leakage current below 100 µA, and is rated for medical equipment up to class BF with comprehensive EMC compliance including ESD immunity (±15 kV air, ±8 kV contact) and radiated RF immunity. Typical applications include medical devices, industrial control systems, and telecommunications equipment where reliability, safety, and regulatory compliance are essential.

Search Keywords: SLE48S1203N01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
SLE48S1203N01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

FREQUENTLY ASKED QUESTIONS

Is SLE48S1203N01 RoHS compliant?

Yes, SLE48S1203N01 is RoHS compliant.

What is the lead time for SLE48S1203N01?

The standard lead time for SLE48S1203N01 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 82

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
4
$26.64
5
$24.92
10
$23.77
25
$23.06
50
$22.07
100
$21.16
250 +
$20.60