help desk software
SLE18S1203B01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

SLE18S1203B01

18 W, Single Output, 12 VDC@1.5 A Industrial/Medical International Wallmount AC-DC Power Supply ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SLE18S1203B01 is an 18 Watt single output AC-DC external power adapter designed for medical and industrial applications requiring both medical and ITE safety certifications. The unit delivers 12.0 V output at a maximum load of 1.5 A with 200 mV peak-to-peak ripple and noise, achieving 85.05% average efficiency. It features dual MOPP (Means of Patient Protection) input-to-output isolation rated at 4,000 VAC, low leakage current of =100 µA, and comprehensive protection including overvoltage, overcurrent, and short circuit protection. The adapter operates from 90 to 264 VAC input, meets DoE Efficiency Level VI and EU Code of Conduct V5 Tier 2 standards, and is suitable for medical equipment up to class BF with standby power consumption of =0.075 W. This product is ideal for medical devices, industrial equipment, and applications requiring high reliability and regulatory compliance in demanding environments.

Search Keywords: SLE18S1203B01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
SLE18S1203B01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

FREQUENTLY ASKED QUESTIONS

Is SLE18S1203B01 RoHS compliant?

Yes, SLE18S1203B01 is RoHS compliant.

What is the lead time for SLE18S1203B01?

The standard lead time for SLE18S1203B01 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 118

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$24.79
25
$24.73
50
$24.67
63
$24.61
125
$15.26
188
$12.05
250 +
$11.81