help desk software
MINT1150A2406K01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

MINT1150A2406K01

The MINT1150A2406K01 is a 150W single-output AC/DC power supply providing a 24V output, designed for medical applications in a compact 2" x 4" package. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MINT1150A2406K01 is a 150W medical-grade AC/DC power supply that delivers a regulated 24V output. It operates over a universal input range of 90-264 VAC and provides an output current of 6.25A with 200LFM airflow or 4.17A with convection cooling. Housed in a compact 2" x 4" x 1.3" package suitable for 1U applications, it features 2 x MOPP input-to-output isolation and is approved to CSA/EN/IEC/UL60601-1, 3rd Edition standards. The unit includes Power Fail and DC OK signals, along with overvoltage and short circuit protection for enhanced reliability. Its high power density, wide operating temperature range, and medical certifications make it ideal for portable medical devices and other space-constrained applications.

Search Keywords: MINT1150A2406K01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1150A2406K01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
81
AC Input Voltage:
100 to 240 V
Dimension:
101.6 x 50.8 x 33.02 mm
DC Input Voltage:
120 to 370 V

FREQUENTLY ASKED QUESTIONS

What replaces MINT1150A2406K01?

The recommended replacement for MINT1150A2406K01 is GLM75-24G from SL Power / Advanced Energy, available from Master Electronics.

Is MINT1150A2406K01 RoHS compliant?

Yes, MINT1150A2406K01 is RoHS compliant.

What is the lead time for MINT1150A2406K01?

The standard lead time for MINT1150A2406K01 is approximately 22 days. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Can Ship immediately

MOQ for out of Stock Qty: 21

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$114.25
5
$106.42
10
$103.06
21
$101.38
41
$99.70
61
$99.45
81 +
$99.20

Tools/3D Models

Product Guides