help desk software
MENT1220A2451F05 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

MENT1220A2451F05

Power Supply |Sl Power MENT1220A2451F05 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MENT1220A2451F05 is a 220-watt medical switch-mode power supply designed for universal input applications from 100-240VAC. This unit delivers 24V output at a maximum of 9.2A (220W) with a compact desktop-style, non-vented enclosure featuring a ribbed case surface for improved cooling and no internal fan. The power supply meets stringent medical safety standards including EN/IEC/UL60601-1 certification and ITE standards EN/IEC/UL60950-1, with an IPX1-rated enclosure and RoHS compliance. Key performance characteristics include 88% typical efficiency, ±0.5% line regulation, ±3% load regulation, and 240mV peak-to-peak ripple and noise. The unit provides comprehensive protection features including overvoltage protection at 130% of nominal output, overload protection with auto-recovery, and short-circuit protection in hiccup mode, making it ideal for medical devices, laboratory equipment, and industrial applications requiring reliable, certified power delivery.

Search Keywords: MENT1220A2451F05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MENT1220A2451F05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is MENT1220A2451F05 RoHS compliant?

Yes, MENT1220A2451F05 is RoHS compliant.

What is the lead time for MENT1220A2451F05?

The standard lead time for MENT1220A2451F05 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$360.60
3
$341.74
5
$328.60
10 +
$323.68

Tools/3D Models

Product Guides