MENB1030A1203C01
SL Power / Advanced EnergyAC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Intch Input Blades - Medical
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Intch Input Blades - Medical
Search Keywords: MENB1030A1203C01
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MENB1030A1203C01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
1
Dimension:
95.5 x 54.0 x 31.0 mm
Adapter Color:
Black
DC Input Voltage:
Not App
AC Input Current - Maximum:
0.9A at 100Vac
AC Input Current - Typical:
Not Specified
CoC Tier:
No
AC Input Voltage:
90 to 264
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
