help desk software
ME90A2403N01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

ME90A2403N01

Power Supply |Sl Power ME90A2403N01 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ME90A2403N01 is a 90W single output external AC-DC power supply designed for medical-grade applications, delivering 24V at 3.75A output current. The unit meets UL/EN/IEC60601-1, 3rd Edition with 2 MOPP input-output isolation and 1 MOPP input-ground and output-ground isolation, ensuring compliance with medical device safety requirements. It features ±1% line regulation and ±5% load regulation with 240mV peak-to-peak ripple and noise, along with DoE Efficiency Level VI compliance and EN55011/CISPR11 Class B EMC performance with 6dB margin. The desktop-style enclosure is IP22 rated with dimensions of 65.5mm × 150.5mm × 34mm and weighs 600g, offering an E-Cap life exceeding 7 years and MTBF greater than 250,000 hours. This power supply is ideal for medical equipment, diagnostic devices, and other healthcare applications requiring reliable, regulated DC power with stringent safety and electromagnetic compatibility standards.

Search Keywords: ME90A2403N01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME90A2403N01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409520
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

FREQUENTLY ASKED QUESTIONS

Is ME90A2403N01 RoHS compliant?

Yes, ME90A2403N01 is RoHS compliant.

What is the lead time for ME90A2403N01?

The standard lead time for ME90A2403N01 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 66

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2
$187.72
5
$187.25
10
$186.78
25
$186.31
50
$98.34
75
$67.63
100 +
$66.27