help desk software
ME90A1251N01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

ME90A1251N01

Power Supply |Sl Power ME90A1251N01 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ME90A1251N01 is a 90W single output external AC-DC power supply designed for medical-grade applications, delivering 12.0V at 7.50A output with Class II Desktop, IEC60320 C8 receptacle input. The unit meets UL/EN/IEC60601-1-2 4th Edition EMC requirements and EN/IEC/UL60601-1 3rd Edition safety standards with 2 MOPP isolation levels (Input-Output), ensuring compliance for professional medical equipment. Key technical specifications include ±1% line regulation, ±5% load regulation, 120mV pk-pk ripple and noise, and operates across -20°C to +50°C with derating above 40°C. The power supply features a desktop style package with IP22 rated enclosure, 6-pin Molex output connector, and achieves DoE Efficiency Level VI with typical no-load input power minimization. With an MTBF exceeding 250,000 hours and electrolytic capacitor life rated beyond 7 years, this supply is ideal for critical medical instrumentation, diagnostic equipment, and patient monitoring systems requiring high reliability and regulatory compliance.

Search Keywords: ME90A1251N01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME90A1251N01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409520
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

FREQUENTLY ASKED QUESTIONS

Is ME90A1251N01 RoHS compliant?

Yes, ME90A1251N01 is RoHS compliant.

What is the lead time for ME90A1251N01?

The standard lead time for ME90A1251N01 is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
2
$90.47
5
$74.76
10
$72.31
25
$69.33
50
$68.64
75
$68.42
100 +
$68.26