help desk software
ME60A2403N01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

ME60A2403N01

ME60A 60 W 24 V Level VI (Class II) Desktop Adaptor IEC60320 C8 Input Receptacle ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ME60A2403N01 is a 60W single output external AC-DC power supply designed for medical-grade applications. It delivers 24.0V output at 2.70A with a ripple and noise of 240mV pk-pk, featuring ±1% line regulation and ±5% load regulation. The unit accepts a universal AC input of 100-240Vac (±10%) at 47-63Hz and achieves greater than 88% typical efficiency while meeting DoE Efficiency Level VI requirements. It is approved to EN/IEC/UL60601-1 3rd Edition with 2 MOPP isolation levels and meets UL/EN/IEC60601-1-2 4th Edition for EMC compliance. The desktop-style package features an IP22 rated enclosure with dimensions of 67.9mm x 108mm x 32.7mm and weighs 400g, making it suitable for medical equipment requiring reliable, regulated power with comprehensive safety certifications.

Search Keywords: ME60A2403N01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME60A2403N01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409520
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

FREQUENTLY ASKED QUESTIONS

Is ME60A2403N01 RoHS compliant?

Yes, ME60A2403N01 is RoHS compliant.

What is the lead time for ME60A2403N01?

The standard lead time for ME60A2403N01 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 233

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2
$108.37
10
$108.09
25
$107.82
50
$107.55
63
$107.29
125
$57.08
188
$39.15
250 +
$38.36