ME60A1803N01
ME60A 60 W 18 V Level VI Adaptor (Class II) Desktop IEC60320 C8 Input Receptacle ...
DESCRIPTION
ME60A1803N01 is a 60W single output external desktop AC-DC power supply designed for medical-grade applications. It delivers 18.0V output at 3.30A with 180mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation. The unit accepts a universal AC input of 100-240Vac (±10%) at 47-63Hz and achieves greater than 88% typical efficiency while meeting DoE Efficiency Level VI requirements. Approved to EN/IEC/UL60601-1 3rd Edition with 2 MOPP isolation levels and compliant with UL/EN/IEC60601-1-2 4th Edition for EMC, it is ideal for medical equipment requiring reliable, safe power conversion. The desktop-style package features an IP22 rated enclosure with dimensions of 67.9mm x 108mm x 32.7mm and operates over a temperature range of -20°C to +70°C.
Search Keywords: ME60A1803N01
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ME60A1803N01 RoHS compliant?
Yes, ME60A1803N01 is RoHS compliant.
What is the lead time for ME60A1803N01?
The standard lead time for ME60A1803N01 is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 236
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
