ME20A1203N01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

ME20A1203N01

External Desktop (Class II) Adapter - 12V - 1.5A - 18W - Adapter Cord (Sold Separately) - 59" (1.50m) Cord Length. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ME20A1203N01 is a high-performance external AC-DC power supply designed for medical applications. It delivers 12.0V output at 1.50A with 18W output power, featuring 120mV pk-pk ripple and noise, ±1% line regulation, and ±5% load regulation. The unit operates from a universal input range of 90-264Vac at 47-63Hz and is approved to EN/IEC/UL60601-1 3rd edition with 2 MOPP isolation levels, meeting UL/EN/IEC60601-1-2 4th edition for EMC. With greater than 87% typical efficiency, DoE Efficiency Level VI compliance, and an MTBF exceeding 1,000,000 hours, this power supply is ideal for medical equipment requiring reliable, low-noise power with Class II desktop configuration and IEC60320 C8 receptacle input.

Search Keywords: ME20A1203N01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME20A1203N01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250

FREQUENTLY ASKED QUESTIONS

Is ME20A1203N01 RoHS compliant?

Yes, ME20A1203N01 is RoHS compliant.

What is the lead time for ME20A1203N01?

The standard lead time for ME20A1203N01 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 568

Can Ship immediately

MOQ for out of Stock Qty: 63

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$48.44
10
$48.32
25
$48.21
50
$48.08
63
$47.96
125
$25.59
188
$17.96
250 +
$17.61