ME20A1203B01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

ME20A1203B01

AC/DC External Wall Mount (Class II) Adapter - Fixed Blade/ Multi-Blade (Sold Separately) Input - 90 to 264VAC - 1.5A 12VDC Output - 18W - 59"(1.50m).

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ME20A1203B01 is medical external wall mount adapter with Level VI efficiency. Operating temperature range is from -20°C to 50°C.

Search Keywords: ME20A1203B01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME20A1203B01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250

FREQUENTLY ASKED QUESTIONS

Is ME20A1203B01 RoHS compliant?

Yes, ME20A1203B01 is RoHS compliant.

What is the lead time for ME20A1203B01?

The standard lead time for ME20A1203B01 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 323

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$26.40
5
$24.69
10
$23.55
25
$22.85
50
$21.87
100
$20.97
250 +
$20.41