ME20A0503N01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

ME20A0503N01

Ac-Dc Regulated Power Supply Module, 1 Output, 15W, Hybrid |Sl Power ME20A0503N01 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ME20A0503N01 is a 20W single output external medical grade AC-DC power supply designed for medical equipment applications. It delivers 5.0V output at 3.00A with 15W output power, featuring ±1% line regulation and ±5% load regulation with 75mVpk-pk ripple and noise. The unit operates from a universal 90-264Vac input range and is approved to EN/IEC/UL60601-1 3rd edition with 2 MOPP isolation requirements. It features comprehensive protection including overvoltage, short circuit, overtemperature, and overload protection with auto-recovery. With an MTBF exceeding 1,000,000 hours and operating temperature range of -20°C to +70°C, this power supply is ideal for medical devices requiring reliable, regulated DC power with Class II desktop IEC60320 C8 receptacle input configuration.

Search Keywords: ME20A0503N01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME20A0503N01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250

FREQUENTLY ASKED QUESTIONS

Is ME20A0503N01 RoHS compliant?

Yes, ME20A0503N01 is RoHS compliant.

What is the lead time for ME20A0503N01?

The standard lead time for ME20A0503N01 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 415

Can Ship immediately

MOQ for out of Stock Qty: 63

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$47.49
10
$47.37
25
$47.26
50
$47.14
63
$47.02
125
$25.09
188
$17.61
250 +
$17.26