help desk software
HC5-6-OV-A+G by sl power / advanced energy
Image is representational - see mfr. specs

HC5-6-OV-A+G

SL Power / Advanced Energy

The HC5-6-OV-A+G is a single-output linear DC power supply that provides a 5V output at 6A. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HC5-6-OV-A+G is a commercial-grade, single-output linear DC power supply. It delivers a regulated 5V DC output with a current rating of 6A and features built-in overvoltage protection set at 6.2V ±0.4V. This RoHS-compliant model provides excellent performance with line and load regulation of ±0.05%, a transient response of less than 50 microseconds, and automatic short circuit protection. With its industry-standard C case package and worldwide AC input compatibility, it is suitable for a wide range of commercial and industrial applications requiring stable DC power.

Search Keywords: HC56OVAG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HC5-6-OV-A+G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
DC Input Voltage:
N/A
AC Input Voltage:
100,120,240,215 V
Dimension:
143 x 123.95 x 63.5 mm

IN STOCK: 16

Can Ship immediately

On Order: 20   can ship 10/19/26 

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$168.97
5
$157.89
10
$157.12
20
$156.73
60
$156.34
100 +
$155.95

Tools/3D Models

Product Guides