GU300S15K
SL Power / Advanced EnergyAC/DC Power Supply Single-OUT 15V 15.6(Conduction)A/12.3(Convection)A/19(Forced Air)A 300W 21-Pin ...
DESCRIPTION
GU300S15K is a 300W single output open frame AC-DC power supply designed for medical, test & measurement, and industrial applications. It provides a 15.0V output with current ratings of 12.3A (184W) convection, 15.6A (234W) conduction, and 19.0A (284W) fan cooled, with ripple and noise of 150mV pk-pk. The unit features universal input of 85-264Vac, PMBus monitoring and control functionality, and meets medical safety approvals including CSA/EN/IEC/UL60601-1 3rd Edition. With isolation ratings of 4000Vac input-to-output (2 MOPP), Class B conducted and radiated EMI compliance, and an MTBF exceeding 500,000 hours, this power supply offers reliable performance in demanding environments. The compact 3.0" x 5.0" x 1.5" form factor and operating temperature range of -20°C to +70°C make it suitable for space-constrained medical equipment, industrial systems, and test instrumentation.
Search Keywords: GU300S15K
SPECIFICATIONS
IN STOCK: 39
Can Ship immediately
Factory Lead-Time 22 Weeks
English
Chinese
Spanish
