help desk software
14A-2.5R-10 by signal transformer
Image is representational - see manufacturer specifications
Signal Transformer Authorized Distributor

14A-2.5R-10

Power Transformer - Laminated Core - 115V/230V Primary - Secondary: Parallel 5V, Series 10V - 2.5VA Power - PC Pin - Through Hole.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 14A-2.5R-10 is power transformer with dimensions: 41.30mm L x 36.50mm W x 28.60mm H.

Search Keywords: 14A25R10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
14A-2.5R-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

FREQUENTLY ASKED QUESTIONS

Is 14A-2.5R-10 RoHS compliant?

Yes, 14A-2.5R-10 is RoHS compliant.

What is the lead time for 14A-2.5R-10?

The standard lead time for 14A-2.5R-10 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$19.08
25
$19.03
50
$18.99
125
$18.94
250
$10.03
375
$7.06
500 +
$6.91