5SX2203-7
Circuit Breaker Miniature 2Pole 3A 480VAC
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Circuit Breaker Miniature 2Pole 3A 480VAC
Search Keywords: 5SX22037
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SX2203-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
2
Current Rating:
3 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is 5SX2203-7 discontinued?
Yes, 5SX2203-7 from Siemens Energy is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5SX2203-7 RoHS compliant?
Yes, 5SX2203-7 is RoHS compliant.
What is the lead time for 5SX2203-7?
The standard lead time for 5SX2203-7 is approximately 52 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
