PS1-H2S-100-MOD-I2C
PS1 Series Solid Polymer Gas Sensor Module Hydrogen Sulfide 100ppm - I2C
RoHS Compliant
DESCRIPTION
PS1 Series Solid Polymer Gas Sensor Module Hydrogen Sulfide 100ppm - I2C
Search Keywords: PS1H2S100MODI2C
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SGX-Sensortech / Amphenol
Part No:
PS1-H2S-100-MOD-I2C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9027101000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is PS1-H2S-100-MOD-I2C RoHS compliant?
Yes, PS1-H2S-100-MOD-I2C is RoHS compliant.
What is the lead time for PS1-H2S-100-MOD-I2C?
The standard lead time for PS1-H2S-100-MOD-I2C is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
