ODC24F by sensata / crydom
Image is representational - see manufacturer specifications
Sensata / Crydom Authorized Distributor

ODC24F

Output Module - 18-32 VDC Control Voltage Range - 3.0 A Maximum Load Current - 3-60 VDC Operating Voltage Range - 0.025 msec Maximum Turn-On Time - 0.05 msec Maximum Turn-Off Time - PCB Mounting.

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The ODC24F is output module with industry standard packaging. Dimensions of this module are: 1.7" (43.2mm) x 1.25" (31.8mm) x 0.6" (15.2mm).

Search Keywords: ODC24F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
ODC24F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is ODC24F discontinued?

Yes, ODC24F from Sensata / Crydom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is ODC24F RoHS compliant?

Yes, ODC24F is RoHS compliant.

What is the lead time for ODC24F?

The standard lead time for ODC24F is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

You may purchase all in-stock quantity of 2

Stock lot only: 2

Minimum Order Quantity: 7

Price (USD)

Qty
Unit Price
1
$43.395
7
$39.450
25 +
$37.490