help desk software
LCB126 by sensata / crydom

LCB126

Sensata / Crydom

Relay SSR 50mA 1.4V DC-IN 0.4A 250V DC-OUT 6-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Relay SSR 50mA 1.4V DC-IN 0.4A 250V DC-OUT 6-Pin

Search Keywords: LCB126

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
LCB126
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
250 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.1 - 1.4 V
Mounting:
N/A
Circuit Arrangement:
1 Form B
Dimension:
N/A

IN STOCK: 0

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$4.05
100
$2.08
500
$1.80
1,000 +
$1.76