HS202DR-HD6050
Sensata / CrydomSolid State Relay - 3-32 VDC Control Voltage Range - 35 A Maximum Load Current - 0.04 A Minimum Load Current - 48-660 VAC Operating Voltage Range - With HS202DR Heat Sink - DIN Rail Mount.
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
DESCRIPTION
The HS202DR-HD6050 solid state relay has dimensions (with heat sink): 3.19" x 3.54" x 2.75".
Search Keywords: HS202DRHD6050
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
HS202DR-HD6050
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
EACH
Device Cooled:
N/A
Attachment Method:
DIN Rail Mount
Dimension:
97 x 90 x 73.4 mm
Thermal Resistance:
N/A
Finish:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 18 Weeks
Qty
Unit Price
25
$373.26
50
$190.65
75
$129.77
100
+
$127.18
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
