HA48110 by sensata / crydom
Image is representational - see manufacturer specifications
Sensata / Crydom Authorized Distributor

HA48110

Solid State Relay - 90-280 VAC Control Voltage Range - 110 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HA48110 is solid state relay with SCR output for heavy industrial loads. Dimensions of this relay are: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).

Search Keywords: HA48110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
HA48110
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
110 A
Output Device:
SCR
Input Type:
AC,DC
Input Voltage:
280(RMS) V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 23 mm

FREQUENTLY ASKED QUESTIONS

Is HA48110 RoHS compliant?

Yes, HA48110 is RoHS compliant.

What is the lead time for HA48110?

The standard lead time for HA48110 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$158.25
3
$157.85
5
$142.06
8
$124.31
10 +
$121.82