help desk software
F1857RD1600 by sensata / crydom
Image is representational - see mfr. specs

F1857RD1600

Sensata / Crydom

SCR/Diode Power Module - Load Current: 55A - Circuit Type: RD - Operating Voltage 600VAC - Chassis Mount

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The F1857RD1600 is a Series F18 power module. Maximum DC output current is 55A at 85°C, repetitive peak reverse voltage is 600VAC. Circuit type: dual diode. Isolation voltage is 2500Vrms. Operating temperature range is -40°C .. +125°C.

Search Keywords: F1857RD1600

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
F1857RD1600
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541300080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
EACH
Operating Temperature:
-40 to 125 °C
Family:
F1857RD1600
Mounting:
Screw
Dimension:
91.9 x 20 x 29.9 mm
Configuration:
Dual Series
Maximum Continuous Forward Current:
55 A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 42

Can Ship immediately

Qty
Unit Price
1
$152.42
5
$140.70
10
$134.47
25
$130.61
50
$125.20
75
$123.32
100 +
$121.47
Please Note: Tariffs may apply for U.S. shipments