help desk software
F1827SD1400 by sensata / crydom
Image is representational - see mfr. specs

F1827SD1400

Sensata / Crydom

Thyristor SCR Module 1.4KV 400A 7-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thyristor SCR Module 1.4KV 400A 7-Pin

Search Keywords: F1827SD1400

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
F1827SD1400
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541300080
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Peak On-State Voltage:
N/A
Family:
F1827SD1400
Mounting:
Screw
Dimension:
91.9 x 20 x 29.9 mm
Maximum Gate Trigger Current:
150 mA
Operating Temperature:
-40 to 125 °C
Pin Count:
7
Maximum Gate Trigger Voltage:
3 V
Maximum Gate Peak Inverse Voltage:
5 V
Packaging:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$134.10
10
$54.07
25
$52.90
50
$51.65
100 +
$50.13