help desk software
DRA3R40E4 by sensata / crydom
Image is representational - see mfr. specs

DRA3R40E4

Sensata / Crydom

DRA3R Series DIN Rail Mount 3-Phase Motor Reversing Contactor - Control Voltage 18-28 VDC - Max Input Current 20 mA - Output 48-415 VAC - Max Resistive Load Current 4.2 Amp - LED Input Status Indicator Forward Green/ Reverse Yellow ...

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DRA3R40E4 is a DIN rail mount 3-phase motor reversing contactor with a resistive rating of 4.2 Amp per channel at 48-415 VAC and motor rating of 2 HP at 400 VAC. Max motor load current is 3.4 Arms. Input control voltage range is 18-28 VDC. I/O isolation voltage is 4000 Vrms. Built-in overvoltage protection.

Search Keywords: DRA3R40E4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
DRA3R40E4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
EACH

IN STOCK: 0

MOQ for out of Stock Qty: 27

Factory Lead-Time 16 Weeks

Qty
Unit Price
27
$349.33
53
$181.79
79
$124.53
105 +
$122.04